RK73H1JTTD3R16F | ||
---|---|---|
DigiKey Part Number | 2019-RK73H1JTTD3R16FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3R16FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3R16FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RK73H1JTTD3R16F | |
Description | RES 3.16 OHM 1% 1/8W 0603 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 3.16 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RK73H1JTTD3R16F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.05886 | ¥58.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04274 | ¥213.70 |
10,000 | ¥0.03786 | ¥378.60 |
25,000 | ¥0.03266 | ¥816.50 |
35,000 | ¥0.03169 | ¥1,109.15 |
50,000 | ¥0.02941 | ¥1,470.50 |
125,000 | ¥0.02681 | ¥3,351.25 |