RK73H1ETTP7R50F | ||
---|---|---|
DigiKey Part Number | 2019-RK73H1ETTP7R50FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP7R50FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP7R50FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RK73H1ETTP7R50F | |
Description | RES 7.5 OHM 1% 1/10W 0402 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RK73H1ETTP7R50F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.19700 | ¥1.97 |
50 | ¥0.12320 | ¥6.16 |
100 | ¥0.10260 | ¥10.26 |
500 | ¥0.07010 | ¥35.05 |
1,000 | ¥0.06058 | ¥60.58 |
5,000 | ¥0.04440 | ¥222.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02767 | ¥276.70 |
20,000 | ¥0.02473 | ¥494.60 |
30,000 | ¥0.02326 | ¥697.80 |
50,000 | ¥0.02166 | ¥1,083.00 |
100,000 | ¥0.02155 | ¥2,155.00 |