RK1/4DCT52R7504F | |
---|---|
DigiKey Part Number | 2019-RK1/4DCT52R7504FTR-ND - Tape & Reel (TR) 2019-RK1/4DCT52R7504FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RK1/4DCT52R7504F |
Description | RES 7.5M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.24500 | ¥42.45 |
50 | ¥3.12140 | ¥156.07 |
100 | ¥2.77330 | ¥277.33 |
500 | ¥2.16412 | ¥1,082.06 |
1,000 | ¥1.97759 | ¥1,977.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.65426 | ¥8,271.30 |
10,000 | ¥1.55475 | ¥15,547.50 |