RCR75CT52A107J | ||
---|---|---|
DigiKey Part Number | 2019-RCR75CT52A107JCT-ND - Cut Tape (CT) 2019-RCR75CT52A107JTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RCR75CT52A107J | |
Description | RESISTOR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100 MOhms ±5% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥5.09000 | ¥50.90 |
50 | ¥3.74680 | ¥187.34 |
100 | ¥3.32810 | ¥332.81 |
500 | ¥2.59694 | ¥1,298.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.37299 | ¥2,372.99 |
3,000 | ¥2.13421 | ¥6,402.63 |
5,000 | ¥1.98497 | ¥9,924.85 |
10,000 | ¥1.86557 | ¥18,655.70 |