MOSX5C1R0G | ||
---|---|---|
DigiKey Part Number | 2019-MOSX5C1R0G-ND | |
Manufacturer | ||
Manufacturer Product Number | MOSX5C1R0G | |
Description | RES 1 OHM 2% 5W AXIAL | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±2% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 0.965" L (9.00mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.19100 | ¥71.91 |
500 | ¥3.91356 | ¥1,956.78 |
1,000 | ¥3.25312 | ¥3,253.12 |
5,000 | ¥3.11862 | ¥15,593.10 |
10,000 | ¥3.04524 | ¥30,452.40 |