MOSX3CT631RR33G | ||
---|---|---|
DigiKey Part Number | 2019-MOSX3CT631RR33GTR-ND - Tape & Reel (TR) 2019-MOSX3CT631RR33GCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MOSX3CT631RR33G | |
Description | RES 0.33 OHM 2% 3W AXIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 330 mOhms ±2% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥2.56800 | ¥64.20 |
50 | ¥1.90780 | ¥95.39 |
100 | ¥1.34550 | ¥134.55 |
250 | ¥1.19856 | ¥299.64 |
500 | ¥1.02732 | ¥513.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.78268 | ¥782.68 |
2,000 | ¥0.73380 | ¥1,467.60 |
5,000 | ¥0.66041 | ¥3,302.05 |
10,000 | ¥0.64574 | ¥6,457.40 |
25,000 | ¥0.62372 | ¥15,593.00 |
50,000 | ¥0.61149 | ¥30,574.50 |
100,000 | ¥0.60562 | ¥60,562.00 |