MFS1/4DCT52R1471F | ||
---|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R1471FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R1471FCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MFS1/4DCT52R1471F | |
Description | RES 1.47K OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1.47 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.31300 | ¥13.13 |
50 | ¥0.89980 | ¥44.99 |
100 | ¥0.77500 | ¥77.50 |
500 | ¥0.56858 | ¥284.29 |
1,000 | ¥0.50373 | ¥503.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39402 | ¥1,970.10 |
10,000 | ¥0.36043 | ¥3,604.30 |
25,000 | ¥0.32237 | ¥8,059.25 |
35,000 | ¥0.31565 | ¥11,047.75 |
50,000 | ¥0.29998 | ¥14,999.00 |
125,000 | ¥0.27984 | ¥34,980.00 |