CZP2BFTTE500P | |
---|---|
DigiKey Part Number | 2019-CZP2BFTTE500PTR-ND - Tape & Reel (TR) 2019-CZP2BFTTE500PCT-ND - Cut Tape (CT) 2019-CZP2BFTTE500PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2BFTTE500P |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.12200 | ¥11.22 |
25 | ¥0.87040 | ¥21.76 |
50 | ¥0.72260 | ¥36.13 |
100 | ¥0.62220 | ¥62.22 |
250 | ¥0.49776 | ¥124.44 |
500 | ¥0.44812 | ¥224.06 |
1,000 | ¥0.37350 | ¥373.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36100 | ¥1,083.00 |
6,000 | ¥0.34856 | ¥2,091.36 |
9,000 | ¥0.33611 | ¥3,024.99 |
15,000 | ¥0.31992 | ¥4,798.80 |
30,000 | ¥0.31121 | ¥9,336.30 |