CZB1JGTTD152P | |
---|---|
DigiKey Part Number | 2019-CZB1JGTTD152PTR-ND - Tape & Reel (TR) 2019-CZB1JGTTD152PCT-ND - Cut Tape (CT) 2019-CZB1JGTTD152PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZB1JGTTD152P |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.92700 | ¥9.27 |
25 | ¥0.72080 | ¥18.02 |
50 | ¥0.59680 | ¥29.84 |
100 | ¥0.51510 | ¥51.51 |
250 | ¥0.41208 | ¥103.02 |
500 | ¥0.37094 | ¥185.47 |
1,000 | ¥0.30907 | ¥309.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.29876 | ¥1,195.04 |
8,000 | ¥0.27816 | ¥2,225.28 |
12,000 | ¥0.26477 | ¥3,177.24 |
28,000 | ¥0.25756 | ¥7,211.68 |