CFS1/4CT52R513J | ||
---|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R513JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R513JCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CFS1/4CT52R513J | |
Description | RES 51K OHM 5% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 51 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.66500 | ¥6.65 |
25 | ¥0.48600 | ¥12.15 |
50 | ¥0.37760 | ¥18.88 |
100 | ¥0.25610 | ¥25.61 |
250 | ¥0.21016 | ¥52.54 |
500 | ¥0.16714 | ¥83.57 |
1,000 | ¥0.11854 | ¥118.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.09162 | ¥458.10 |
10,000 | ¥0.08219 | ¥821.90 |
25,000 | ¥0.07545 | ¥1,886.25 |
50,000 | ¥0.07087 | ¥3,543.50 |
125,000 | ¥0.06925 | ¥8,656.25 |