CFS1/4CT52R305J | |
---|---|
DigiKey Part Number | 2019-CFS1/4CT52R305JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R305JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R305J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.56600 | ¥5.66 |
50 | ¥0.36940 | ¥18.47 |
100 | ¥0.31360 | ¥31.36 |
500 | ¥0.22084 | ¥110.42 |
1,000 | ¥0.19236 | ¥192.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.14461 | ¥723.05 |
10,000 | ¥0.12936 | ¥1,293.60 |
25,000 | ¥0.11343 | ¥2,835.75 |
35,000 | ¥0.11078 | ¥3,877.30 |
50,000 | ¥0.10415 | ¥5,207.50 |
125,000 | ¥0.09552 | ¥11,940.00 |