CFS1/4CT52R102G | ||
---|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R102GTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R102GCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CFS1/4CT52R102G | |
Description | RES 1K OHM 2% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.99500 | ¥19.95 |
25 | ¥1.52680 | ¥38.17 |
50 | ¥1.10660 | ¥55.33 |
100 | ¥0.77820 | ¥77.82 |
250 | ¥0.62916 | ¥157.29 |
500 | ¥0.49584 | ¥247.92 |
1,000 | ¥0.34323 | ¥343.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.23602 | ¥1,180.10 |