CF1/2CT52R131J | ||
---|---|---|
DigiKey Part Number | 2019-CF1/2CT52R131JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R131JCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CF1/2CT52R131J | |
Description | RES 130 OHM 5% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 130 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.81300 | ¥8.13 |
25 | ¥0.59120 | ¥14.78 |
50 | ¥0.45800 | ¥22.90 |
100 | ¥0.31110 | ¥31.11 |
250 | ¥0.25548 | ¥63.87 |
500 | ¥0.20310 | ¥101.55 |
1,000 | ¥0.14407 | ¥144.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12445 | ¥497.80 |
8,000 | ¥0.11135 | ¥890.80 |
12,000 | ¥0.09989 | ¥1,198.68 |
28,000 | ¥0.09170 | ¥2,567.60 |
100,000 | ¥0.08417 | ¥8,417.00 |