MD9745APA-1 | |
---|---|
DigiKey Part Number | 423-1024-ND |
Manufacturer | |
Manufacturer Product Number | MD9745APA-1 |
Description | MIC COND ANLG OMNI -41DB 0.382"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-41dB ±3dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -41dB ±3dB @ 94dB SPL | |
S/N Ratio | 55dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.177" (4.50mm) | |
Shape | Circular |