FB-BU-31193-000 | ||
---|---|---|
DigiKey Part Number | 423-FBBU31193-ND | |
Manufacturer | ||
Manufacturer Product Number | FB-BU-31193-000 | |
Description | FLEXIBLE BOOM MICROPHONE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 300 Hz ~ 5 kHz Analog Microphone Boom Noise Cancelling (-54dB ±3dB @ 94dB SPL) Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boom | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 300 Hz ~ 5 kHz | |
Sensitivity | -54dB ±3dB @ 94dB SPL | |
S/N Ratio | - | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Port Location | Side | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.110" Dia (2.80mm) | |
Height (Max) | 0.150" (3.80mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥662.66000 | ¥662.66 |
10 | ¥564.31100 | ¥5,643.11 |