300 Hz ~ 6 kHz Analog Microphone Boom 1.3 V ~ 10 V Noise Cancelling ( -51dB ±4dB @ 74dB SPL ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB-EM-30343-000

DigiKey Part Number
FB-EM30343000-ND
Manufacturer
Manufacturer Product Number
FB-EM-30343-000
Description
MIC BOOM ANLG NC -51DB 0.748"DIA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
300 Hz ~ 6 kHz Analog Microphone Boom 1.3 V ~ 10 V Noise Cancelling (-51dB ±4dB @ 74dB SPL) Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FB-EM-30343-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
2 kOhms
Manufacturer
Knowles
Voltage - Rated
1.3 V
Series
Voltage Range
1.3 V ~ 10 V
Packaging
Bulk
Current - Supply
300 µA
Part Status
Active
Port Location
Bottom, Top
Type
Boom
Termination
Wire Leads
Output Type
Analog
Size / Dimension
0.748" Dia (19.00mm)
Direction
Noise Cancelling
Height (Max)
0.245" (6.22mm)
Frequency Range
300 Hz ~ 6 kHz
Shape
Circular
Sensitivity
-51dB ±4dB @ 74dB SPL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥727.74000¥727.74
10¥569.27300¥5,692.73
35¥500.99314¥17,534.76
70¥485.33014¥33,973.11
Manufacturers Standard Package