EH-27233-000 | ||
---|---|---|
DigiKey Part Number | 423-1274-ND | |
Manufacturer | ||
Manufacturer Product Number | EH-27233-000 | |
Description | SPEAKER SIDE PORT RECTANGULAR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Receiver, Balanced Armature Speaker 200 Hz ~ 8 kHz Side Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 8 kHz | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.204" L x 0.140" W (5.18mm x 3.55mm) | |
Height - Seated (Max) | 0.120" (3.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.78000 | ¥378.78 |
10 | ¥317.99700 | ¥3,179.97 |
25 | ¥299.28640 | ¥7,482.16 |
50 | ¥289.93440 | ¥14,496.72 |