ED-26718-000 | ||
---|---|---|
DigiKey Part Number | 423-ED-26718-000-ND | |
Manufacturer | ||
Manufacturer Product Number | ED-26718-000 | |
Description | SPEAKER SIDE PORT RECTANGULAR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Receiver, Balanced Armature Speaker 20 Hz ~ 30 kHz Side Rectangular |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 20 Hz ~ 30 kHz | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.61000 | ¥207.61 |
10 | ¥169.22700 | ¥1,692.27 |
25 | ¥155.24200 | ¥3,881.05 |
40 | ¥146.65600 | ¥5,866.24 |