A1M12HVS | ||
---|---|---|
DigiKey Part Number | 1674-A1M12HVS-ND | |
Manufacturer | ||
Manufacturer Product Number | A1M12HVS | |
Description | CAP TRIMMER 0.6-12PF 500V SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.6 ~ 12pF Trimmer Capacitor 500 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 12pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.120" Dia (3.05mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.14000 | ¥474.14 |
10 | ¥434.63200 | ¥4,346.32 |
50 | ¥395.12000 | ¥19,756.00 |
100 | ¥354.81780 | ¥35,481.78 |