TFDU4301-TT3 | ||
---|---|---|
DigiKey Part Number | TFDU4301-TT3TR-ND - Tape & Reel (TR) TFDU4301-TT3CT-ND - Cut Tape (CT) TFDU4301-TT3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFDU4301-TT3 | |
Description | TXRX IRDA 115.2KB 2.5MM 8SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Top View | |
Datasheet | Datasheet | |
EDA/CAD Models | TFDU4301-TT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Idle Current, Typ @ 25°C | 100 µA | |
Link Range, Low Power | 70cm | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Size | 8.5mm x 2.5mm x 3.1mm | |
Standards | IrPHY 1.0 | |
Shutdown | Yes | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TFDU4301-TR1 |
Featured Product | TFBS4xx and TFDU4xx Series Infrared (IR) Transceiver Modules |
PCN Design/Specification | Mult Devs Product Improvement 19/Sep/2022 |
PCN Assembly/Origin | TFDU4YYY 30/Jan/2019 |
HTML Datasheet | TFDU4301-TR1 |
EDA Models | TFDU4301-TT3 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.03000 | ¥45.03 |
10 | ¥40.47100 | ¥404.71 |
25 | ¥38.25520 | ¥956.38 |
100 | ¥33.15590 | ¥3,315.59 |
250 | ¥31.45560 | ¥7,863.90 |
500 | ¥28.22502 | ¥14,112.51 |
1,000 | ¥23.80424 | ¥23,804.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.61403 | ¥56,535.07 |
Attribute | Description |
---|---|
Other Names | TFDU4301-TT3TR TFDU4301TT3 TFDU4301-TT3CT TFDU4301-TT3DKR |
Standard Package | 2,500 |