SBSMP2000104MXT | ||
---|---|---|
DigiKey Part Number | 1608-SBSMP2000104MXTTR-ND - Tape & Reel (TR) 1608-SBSMP2000104MXTCT-ND - Cut Tape (CT) 1608-SBSMP2000104MXTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SBSMP2000104MXT | |
Description | SURFACE MOUNT C AND PI FILTER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.1µF 20 A 2220 (5750 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 44dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 20 A | |
Values | C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 200V | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric), 3 PC Pad | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height | 0.133" (3.38mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.32000 | ¥122.32 |
10 | ¥107.03400 | ¥1,070.34 |
25 | ¥100.91760 | ¥2,522.94 |
50 | ¥94.80240 | ¥4,740.12 |
100 | ¥85.62740 | ¥8,562.74 |
250 | ¥82.56936 | ¥20,642.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥79.51132 | ¥39,755.66 |
1,000 | ¥76.45313 | ¥76,453.13 |