JLC19E375TRSM | ||
---|---|---|
DigiKey Part Number | 1956-JLC19E375TRSM-ND | |
Manufacturer | ||
Manufacturer Product Number | JLC19E375TRSM | |
Description | ADJUSTABLE INDUCTOR 281NH SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 281 nH Adjustable Inductors 171 @ 100MHz Radial, Horizontal Cylinder (Open) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Inductance | 281 nH | |
Tolerance | - | |
Q @ Freq | 171 @ 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Size / Dimension | - | |
Height | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥41.78880 | ¥2,089.44 |