JLC13E250TRSM

DigiKey Part Number
1956-JLC13E250TRSM-ND
Manufacturer
Manufacturer Product Number
JLC13E250TRSM
Description
ADJUSTABLE INDUCTOR 185NH SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
185 nH Adjustable Inductors 199 @ 100MHz Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
-
Packaging
Bulk
Part Status
Active
Inductance
185 nH
Tolerance
-
Q @ Freq
199 @ 100MHz
Mounting Type
Surface Mount
Package / Case
Radial, Horizontal Cylinder (Open)
Size / Dimension
-
Height
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥41.78880¥2,089.44
Manufacturers Standard Package