9622SL | ||
---|---|---|
DigiKey Part Number | 1956-1052-ND | |
Manufacturer | ||
Manufacturer Product Number | 9622SL | |
Description | CAP TRIMMER 2.5-10PF 250V SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2.5 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.180" Dia (4.57mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.07000 | ¥150.07 |
10 | ¥138.82000 | ¥1,388.20 |
50 | ¥120.06000 | ¥6,003.00 |
100 | ¥108.05390 | ¥10,805.39 |
500 | ¥99.79988 | ¥49,899.94 |