Trimmers, Variable Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance Range | Adjustment Type | Voltage - Rated | Dielectric Material | Q @ Freq | Size / Dimension | Height - Seated (Max) | Operating Temperature | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
711 In Stock | 1 : ¥139.26000 Bulk | Bulk | Active | 7 ~ 40pF | Top | 250 V | - | 200 @ 100MHz | 0.270" Dia (6.86mm) | 0.110" (2.79mm) | -55°C ~ 125°C | Through Hole | Sealed | |||
2,222 In Stock | 1 : ¥141.23000 Bulk | Bulk | Active | 4 ~ 18pF | Top | 250 V | - | 700 @ 100MHz | 0.270" Dia (6.86mm) | 0.110" (2.79mm) | -55°C ~ 125°C | Surface Mount | Sealed | |||
236 In Stock | 1 : ¥159.13000 Bulk | Bulk | Active | 2.5 ~ 10pF | Top | 250 V | - | 1000 @ 100MHz | 0.270" Dia (6.86mm) | 0.100" (2.54mm) | -55°C ~ 125°C | Surface Mount | Sealed | |||
377 In Stock | 1 : ¥143.95000 Bulk | Bulk | Active | 6 ~ 35pF | Top | 250 V | - | 200 @ 100MHz | 0.270" Dia (6.86mm) | 0.110" (2.79mm) | -55°C ~ 125°C | Surface Mount | Sealed | |||
519 In Stock | 1 : ¥148.62000 Bulk | Bulk | Active | 2.5 ~ 10pF | Top | 250 V | - | 1000 @ 100MHz | 0.180" Dia (4.57mm) | 0.085" (2.16mm) | -55°C ~ 125°C | Surface Mount | Sealed | |||
40 In Stock | 1 : ¥156.79000 Bulk | Bulk | Active | 1.5 ~ 4.5pF | Top | 250 V | - | 1000 @ 100MHz | 0.270" Dia (6.86mm) | 0.100" (2.54mm) | -55°C ~ 125°C | Through Hole | Sealed | |||
0 In Stock Check Lead Time | 1,000 : ¥78.41638 Bulk | Bulk | Active | 1.5 ~ 5pF | Top | 250 V | - | 1000 @ 100MHz | 0.180" Dia (4.57mm) | 0.090" (2.29mm) | -55°C ~ 125°C | Surface Mount | Sealed | |||
0 In Stock Check Lead Time | 1,000 : ¥91.45156 Bulk | Bulk | Active | 5 ~ 15pF | Top | 250 V | - | 750 @ 100MHz | 0.180" Dia (4.57mm) | 0.085" (2.16mm) | -55°C ~ 125°C | Through Hole | Sealed |