L050XF9S | ||
---|---|---|
DigiKey Part Number | 1761-1018-ND | |
Manufacturer | ||
Manufacturer Product Number | L050XF9S | |
Description | RF FILTER LOW PASS 2GHZ 10SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 10-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2GHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.220" L x 0.180" W (5.59mm x 4.57mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,254.80000 | ¥1,254.80 |
10 | ¥1,211.53800 | ¥12,115.38 |
30 | ¥1,168.26967 | ¥35,048.09 |
50 | ¥1,125.00160 | ¥56,250.08 |