B111NC4S | ||
---|---|---|
DigiKey Part Number | 1761-B111NC4S-ND | |
Manufacturer | ||
Manufacturer Product Number | B111NC4S | |
Description | RF FILTER BAND PASS 11.4GHZ 2SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 11.4GHz Frequency Band Pass RF Filter (Radio Frequency) 2.55GHz Bandwidth 2.25dB 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 11.4GHz | |
Bandwidth | 2.55GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥960.01000 | ¥960.01 |
10 | ¥928.03200 | ¥9,280.32 |
30 | ¥896.03467 | ¥26,881.04 |
50 | ¥864.03440 | ¥43,201.72 |
100 | ¥792.11010 | ¥79,211.01 |