74 08 200 US | |
---|---|
DigiKey Part Number | 2172-7408200US-ND |
Manufacturer | |
Manufacturer Product Number | 74 08 200 US |
Description | HIGH LEV DIAG CUTTERS 1KV INSUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 8.00" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 8.00" (203.2mm) | |
Features | High Leverage, Insulated to 1000V, Soft Grips | |
Capacity | 3.2mm Dia Hard Wire, 4.4mm Dia Medium Wire, 2.4mm Dia Piano Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥496.47000 | ¥496.47 |
5 | ¥467.28000 | ¥2,336.40 |
10 | ¥452.67700 | ¥4,526.77 |
25 | ¥438.07760 | ¥10,951.94 |