72 62 200 | ||
---|---|---|
DigiKey Part Number | 2172-7262200-ND | |
Manufacturer | ||
Manufacturer Product Number | 72 62 200 | |
Description | HIGH LEVERAGE FLUSH CUTTER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Angled, 20° Flush 8.00" (203.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 20° | |
Cut Edge | Flush | |
Length - Overall | 8.00" (203.2mm) | |
Features | High Leverage | |
Capacity | 6.4mm Dia Soft Wire |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥877.69000 | ¥877.69 |
5 | ¥824.50800 | ¥4,122.54 |
10 | ¥797.90700 | ¥7,979.07 |
25 | ¥771.30520 | ¥19,282.63 |