13 42 165 | ||
---|---|---|
DigiKey Part Number | 2172-1342165-ND | |
Manufacturer | ||
Manufacturer Product Number | 13 42 165 | |
Description | DISMANTLING PLIERS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Adjustable For 8mm ~ 13mm Cable Diameter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 8mm ~ 13mm Cable Diameter | |
Features | Soft Grips |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.99000 | ¥563.99 |
10 | ¥514.20900 | ¥5,142.09 |
100 | ¥464.44620 | ¥46,444.62 |