Electronics Pliers Flat Nose Serrated 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Flat Nose Serrated 7.87" (200.0mm)
KNIPEX Tethered Tool and Lanyard Program

13 82 8 T BKA

DigiKey Part Number
2172-13828TBKA-ND
Manufacturer
Manufacturer Product Number
13 82 8 T BKA
Description
ELECT INSTALL PLIERS 12,14 AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Serrated 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Knipex Tools LP
Jaw Type
Serrated
Packaging
Bulk
Features
Includes Cutter and Stripper
Part Status
Active
Length
7.87" (200.0mm)
Tool Type
Electronics
Base Product Number
Tip Type
Flat Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥839.57000¥839.57
5¥778.14200¥3,890.71
10¥753.12200¥7,531.22
25¥721.30200¥18,032.55
Manufacturers Standard Package