
653QS | |
|---|---|
DigiKey Part Number | 1742-653QS-ND |
Manufacturer | |
Manufacturer Product Number | 653QS |
Description | KNECT QUAD-12 DEEP-WELL HEAVY-DU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1", 1/2", 1/4", 11/16", 13/16", 3/4", 3/8", 5/16", 5/8", 7/16", 7/8", 9/16" Hex Socket Bit Holder Drive |
Datasheet | Datasheet |
Category | Tool Type Bit Holder |
Manufacturer Klein Tools, Inc. | Tip Type Hex Socket |
Packaging Bulk | Tip Size 1", 1/2", 1/4", 11/16", 13/16", 3/4", 3/8", 5/16", 5/8", 7/16", 7/8", 9/16" |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥695.96000 | ¥695.96 |
| 5 | ¥645.08600 | ¥3,225.43 |
| 10 | ¥624.33300 | ¥6,243.33 |
| 25 | ¥597.94800 | ¥14,948.70 |









