Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm)
D213-9NETP
D213-9NETP
Klein Tools A to Z - Pliers

D213-9NETP

DigiKey Part Number
D213-9NETP-ND
Manufacturer
Manufacturer Product Number
D213-9NETP
Description
PLIERS COMBO FLAT NOSE 9.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Klein Tools, Inc.
Jaw Type
Partially Serrated
Packaging
Bulk
Features
High Leverage, Includes Cutter, Non-Slip
Part Status
Active
Length
9.38" (238.5mm)
Tool Type
Combination
Weight
1.1 lbs (499 g)
Tip Type
Flat Nose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥483.79000¥483.79
5¥448.35800¥2,241.79
10¥433.93900¥4,339.39
25¥415.59040¥10,389.76
Manufacturers Standard Package