
13 81 8 | |
|---|---|
DigiKey Part Number | 2172-13818-ND |
Manufacturer | |
Manufacturer Product Number | 13 81 8 |
Description | ELECT INSTALL PLIERS 12,14 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Flat Nose Serrated 7.87" (200.0mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Jaw Type Serrated |
Part Status Active | Features Includes Cutter and Stripper, Non-Slip |
Tool Type Electronics | Length 7.87" (200.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥961.50000 | ¥961.50 |







