VDV427-822 | ||
---|---|---|
DigiKey Part Number | VDV427-822-ND | |
Manufacturer | ||
Manufacturer Product Number | VDV427-822 | |
Description | PUNCHDOWN 66/110 W/BLADE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Punchdown 66/110 Blade, Pick, Holster |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade, Pick, Holster | |
Blade Size | 66/110 | |
Features | Impact Adjustment, Reversible, Soft Grip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.75000 | ¥734.75 |
5 | ¥691.55400 | ¥3,457.77 |
10 | ¥669.95400 | ¥6,699.54 |
25 | ¥648.34000 | ¥16,208.50 |