VDV427-110 | ||
---|---|---|
DigiKey Part Number | 1742-VDV427-110-ND | |
Manufacturer | ||
Manufacturer Product Number | VDV427-110 | |
Description | EXTENDED REACH BLADE FOR IMPACT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Punchdown 66/110 Blade | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade | |
Blade Size | 66/110 | |
Features | Impact Adjustment | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.32000 | ¥188.32 |