VDV212-008-SEN | ||
---|---|---|
DigiKey Part Number | VDV212-008-SEN-ND | |
Manufacturer | ||
Manufacturer Product Number | VDV212-008-SEN | |
Description | COMPRESSION CRIMPER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Coaxial, RF - F Compression |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - F Compression | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.17000 | ¥248.17 |
5 | ¥234.42000 | ¥1,172.10 |
10 | ¥220.61900 | ¥2,206.19 |
25 | ¥213.73040 | ¥5,343.26 |