
VDV201-040 | |
|---|---|
DigiKey Part Number | 1742-1229-ND |
Manufacturer | |
Manufacturer Product Number | VDV201-040 |
Description | DIE SET, RG58/59/62/174 CO-AX CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF Connectors |
Manufacturer Klein Tools, Inc. | Specifications Hex - 0.043", 0.068", 0.100", 0.137", 0.213", 0.255" |
Series | Compatible Tools VDV200-010 |
Packaging Bulk | Cable Group RG-58, 59, 62, 174 |
Part Status Active | Base Product Number |
Tool Type Die Set |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.69000 | ¥234.69 |
| 5 | ¥217.53200 | ¥1,087.66 |
| 10 | ¥210.53300 | ¥2,105.33 |
| 25 | ¥201.62840 | ¥5,040.71 |






