VDV211-038 | ||
---|---|---|
DigiKey Part Number | 1742-1235-ND | |
Manufacturer | ||
Manufacturer Product Number | VDV211-038 | |
Description | DIE SET, HEX CRIMP RG58/59/62 CO | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Coaxial, RF Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.068", 0.213", 0.256" | |
Compatible Tools | VDV200-010 | |
Cable Group | RG-58, 59, 62 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.84000 | ¥217.84 |
5 | ¥205.72800 | ¥1,028.64 |
10 | ¥193.63100 | ¥1,936.31 |
25 | ¥187.57880 | ¥4,689.47 |