LLK12 | ||
---|---|---|
DigiKey Part Number | 1742-1090-ND | |
Manufacturer | ||
Manufacturer Product Number | LLK12 | |
Description | HEX KEY SET HEX W/HOLDER 12 PC | |
Customer Reference | ||
Detailed Description | Hex Hex Key Set 12 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | - | |
Weight | 0.54 lb (244.94 g) |