BLMK10 | ||
---|---|---|
DigiKey Part Number | BLMK10-ND | |
Manufacturer | ||
Manufacturer Product Number | BLMK10 | |
Description | HEX KEY SET HEX W/HOLDER 9PC | |
Customer Reference | ||
Detailed Description | Hex Hex Key Set 9 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Ball End | |
Weight | 0.618 lb (280.32 g) |