JTH9M5 | ||
---|---|---|
DigiKey Part Number | JTH9M5-ND | |
Manufacturer | ||
Manufacturer Product Number | JTH9M5 | |
Description | HEX KEY T-HANDLE 5MM 9.00" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key T-Handle 5mm 9.00" (228.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 9.00" (228.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.013 lb (5.9 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.34000 | ¥67.34 |
5 | ¥63.94600 | ¥319.73 |
10 | ¥57.20300 | ¥572.03 |
25 | ¥55.52400 | ¥1,388.10 |