JTH9M25 | ||
---|---|---|
DigiKey Part Number | JTH9M25-ND | |
Manufacturer | ||
Manufacturer Product Number | JTH9M25 | |
Description | HEX KEY T-HANDLE 2.5MM 9.00" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key T-Handle 2.5mm 9.00" (228.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 2.5mm | |
Length - Overall | 9.00" (228.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.003 lb (1.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.61000 | ¥64.61 |
5 | ¥61.41400 | ¥307.07 |
10 | ¥54.94400 | ¥549.44 |
25 | ¥53.32640 | ¥1,333.16 |