G7220 | ||
---|---|---|
DigiKey Part Number | G7220-ND | |
Manufacturer | ||
Manufacturer Product Number | G7220 | |
Description | SHEARS OFFSET HANDLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Shears (Scissors) Adjustable Tension, Offset Handle, Soft Grips 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Offset Handle, Soft Grips | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.96000 | ¥187.96 |
5 | ¥177.52200 | ¥887.61 |
10 | ¥167.08700 | ¥1,670.87 |
25 | ¥161.86320 | ¥4,046.58 |