G104C | ||
---|---|---|
DigiKey Part Number | G104C-ND | |
Manufacturer | ||
Manufacturer Product Number | G104C | |
Description | SHEARS SERRATED | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Shears (Scissors) Adjustable Tension, Chrome Finish, Serrated 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Chrome Finish, Serrated | |
Weight | 0.04 lb (18.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.28000 | ¥157.28 |
5 | ¥148.99600 | ¥744.98 |
10 | ¥136.57200 | ¥1,365.72 |
25 | ¥132.43440 | ¥3,310.86 |