10826F | ||
---|---|---|
DigiKey Part Number | 10826F-ND | |
Manufacturer | ||
Manufacturer Product Number | 10826F | |
Description | CUTTER SIDE TAPERED FLUSH 5.12" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 5.12" (130.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 5.12" (130.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 1.0mm Dia Soft Wire | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.52000 | ¥232.52 |
10 | ¥206.70300 | ¥2,067.03 |
100 | ¥187.32310 | ¥18,732.31 |