ET45VP | ||
---|---|---|
DigiKey Part Number | 1742-ET45VP-ND | |
Manufacturer | ||
Manufacturer Product Number | ET45VP | |
Description | AC/DC VOLTAGE AND RECEPTACLE ELE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Detector CAT III 350V Measures AC, DC Voltage 24VAC to 240VAC, 32VDC to 330VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage 24VAC to 240VAC, 32VDC to 330VDC | |
Ratings | CAT III 350V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.79000 | ¥171.79 |
5 | ¥169.01800 | ¥845.09 |
10 | ¥166.25500 | ¥1,662.55 |
25 | ¥163.48200 | ¥4,087.05 |
50 | ¥160.70940 | ¥8,035.47 |
100 | ¥155.16820 | ¥15,516.82 |
250 | ¥152.74884 | ¥38,187.21 |