RT110 | ||
---|---|---|
DigiKey Part Number | 1742-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | RT110 | |
Description | RECEPTACLE TESTER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle Tester Tests 3-Wire Circuits and Ground Continuity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Receptacle Tester | |
Specifications | Tests 3-Wire Circuits and Ground Continuity | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.93000 | ¥97.93 |
5 | ¥92.77200 | ¥463.86 |
10 | ¥85.03400 | ¥850.34 |
25 | ¥83.94760 | ¥2,098.69 |