ET05 | ||
---|---|---|
DigiKey Part Number | 1742-1249-ND | |
Manufacturer | ||
Manufacturer Product Number | ET05 | |
Description | THERMO POCKET DIGITAL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pocket Probe Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Ave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Display Type | LCD | |
Input Type | Probe | |
Features | Auto Off, Backlight, Hold, Min/Max/Ave | |
Probe Type | Penetration | |
Battery Cell Size | Coin | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.96000 | ¥165.96 |
5 | ¥163.28200 | ¥816.41 |
10 | ¥160.60400 | ¥1,606.04 |
25 | ¥157.92640 | ¥3,948.16 |
50 | ¥155.24860 | ¥7,762.43 |
100 | ¥149.89600 | ¥14,989.60 |
250 | ¥144.54240 | ¥36,135.60 |
500 | ¥142.40084 | ¥71,200.42 |