312C | ||
---|---|---|
DigiKey Part Number | 290-1312-ND | |
Manufacturer | ||
Manufacturer Product Number | 312C | |
Description | THERMO POCKET -58-300F DGTL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pocket -58 ~ 300°F (-50 ~ 150°C) Probe Thermometer LCD C°/F° Auto Off, Hold, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 300°F (-50 ~ 150°C) | |
Display Type | LCD | |
Input Type | Probe | |
Features | Auto Off, Hold, Water Resistant | |
Probe Type | Penetration | |
Battery Cell Size | Coin | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.12000 | ¥149.12 |
10 | ¥144.27700 | ¥1,442.77 |
100 | ¥134.65580 | ¥13,465.58 |